
RMCA2512FT240K-HP | |
|---|---|
DigiKey Part Number | 738-RMCA2512FT240K-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCA2512FT240K-HP |
Description | RES, 2512, 240 KOHM, 1%, 2W, AUT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA2512FT240K-HP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
Features Anti-Sulfur, Automotive AEC-Q200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08970 € | 358,80 € |
| Unit Price without VAT: | 0,08970 € |
|---|---|
| Unit Price with VAT: | 0,10674 € |

