New at DigiKey
±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA2512FT160K

DigiKey Part Number
738-RMCA2512FT160KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCA2512FT160K
Description
RES, 2512, 160 KOHM, 1%, 1W, AUT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCA2512FT160K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03173 €126,92 €
Manufacturers Standard Package
Unit Price without VAT:0,03173 €
Unit Price with VAT:0,03776 €