
RMCA2512FT10K5 | |
|---|---|
DigiKey Part Number | 738-RMCA2512FT10K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCA2512FT10K5 |
Description | RES, 2512, 10.5 KOHM, 1%, 1W, AU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA2512FT10K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03173 € | 126,92 € |
| Unit Price without VAT: | 0,03173 € |
|---|---|
| Unit Price with VAT: | 0,03776 € |

