
RMCA1210JT9K10-HP | |
|---|---|
DigiKey Part Number | 738-RMCA1210JT9K10-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCA1210JT9K10-HP |
Description | RES, 1210, 9.1 KOHM, 5%, 0.66W, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ±5% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA1210JT9K10-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.120" L x 0.098" W (3.05mm x 2.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02048 € | 102,40 € |
| Unit Price without VAT: | 0,02048 € |
|---|---|
| Unit Price with VAT: | 0,02437 € |

