
RMCA1206ZT0R00 | |
|---|---|
DigiKey Part Number | 738-RMCA1206ZT0R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCA1206ZT0R00 |
Description | RES, 1206, JUMPER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA1206ZT0R00 Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 1206 (3216 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Anti-Sulfur, Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00890 € | 44,50 € |
| Unit Price without VAT: | 0,00890 € |
|---|---|
| Unit Price with VAT: | 0,01059 € |

