
RMCA1206JT110R | |
|---|---|
DigiKey Part Number | 738-RMCA1206JT110RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCA1206JT110R |
Description | RES, 1206, 110 OHM, 5%, 0.25W, A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA1206JT110R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
Features Anti-Sulfur, Automotive AEC-Q200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00883 € | 44,15 € |
| Unit Price without VAT: | 0,00883 € |
|---|---|
| Unit Price with VAT: | 0,01051 € |

