
RMCA1206FT2K00-HP | |
|---|---|
DigiKey Part Number | 738-RMCA1206FT2K00-HPTR-ND - Tape & Reel (TR) 738-RMCA1206FT2K00-HPCT-ND - Cut Tape (CT) 738-RMCA1206FT2K00-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA1206FT2K00-HP |
Description | RES 1206 2 KOHM 1% 0.5W AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA1206FT2K00-HP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Anti-Sulfur, Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02510 € | 2,51 € |
| 250 | 0,02032 € | 5,08 € |
| 500 | 0,01754 € | 8,77 € |
| 1.000 | 0,01536 € | 15,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01190 € | 59,50 € |
| 10.000 | 0,01089 € | 108,90 € |
| 15.000 | 0,01040 € | 156,00 € |
| 25.000 | 0,00987 € | 246,75 € |
| 35.000 | 0,00957 € | 334,95 € |
| 50.000 | 0,00928 € | 464,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

