New Product
100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA1206FT100R-HP

DigiKey Part Number
738-RMCA1206FT100R-HPTR-ND - Tape & Reel (TR)
738-RMCA1206FT100R-HPCT-ND - Cut Tape (CT)
738-RMCA1206FT100R-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCA1206FT100R-HP
Description
RES 1206 100 OHM 1% 0.5W AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCA1206FT100R-HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Anti-Sulfur, Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04700 €0,47 €
250,03600 €0,90 €
500,02980 €1,49 €
1000,02490 €2,49 €
2500,02016 €5,04 €
5000,01740 €8,70 €
1.0000,01524 €15,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01180 €59,00 €
10.0000,01080 €108,00 €
15.0000,01032 €154,80 €
25.0000,00979 €244,75 €
35.0000,00949 €332,15 €
50.0000,00921 €460,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €