
RMCA0805JT62K0-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0805JT62K0-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCA0805JT62K0-HP |
Description | RES, 0805, 62 KOHM, 5%, 0.25W, A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0805JT62K0-HP Models |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00650 € | 32,50 € |
| Unit Price without VAT: | 0,00650 € |
|---|---|
| Unit Price with VAT: | 0,00774 € |

