
RMCA0805JT560R-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0805JT560R-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCA0805JT560R-HP |
Description | RES, 0805, 560 OHM, 5%, 0.25W, A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0805JT560R-HP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.020" (0.50mm) |
Composition | Number of Terminations 2 |
Features Anti-Sulfur, Automotive AEC-Q200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00642 € | 32,10 € |
| Unit Price without VAT: | 0,00642 € |
|---|---|
| Unit Price with VAT: | 0,00764 € |

