
RMCA0603JT820R | |
|---|---|
DigiKey Part Number | 738-RMCA0603JT820RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCA0603JT820R |
Description | RES, 0603, 820 OHM, 5%, 0.1W, AU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0603JT820R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
Features Anti-Sulfur, Automotive AEC-Q200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00380 € | 19,00 € |
| Unit Price without VAT: | 0,00380 € |
|---|---|
| Unit Price with VAT: | 0,00452 € |

