
RMCA0603JT1K00-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0603JT1K00-HPTR-ND - Tape & Reel (TR) 738-RMCA0603JT1K00-HPCT-ND - Cut Tape (CT) 738-RMCA0603JT1K00-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0603JT1K00-HP |
Description | RES 0603 1 KOHM 5% 0.125W AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0603JT1K00-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01440 € | 1,44 € |
| 250 | 0,01128 € | 2,82 € |
| 500 | 0,00956 € | 4,78 € |
| 1.000 | 0,00817 € | 8,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00599 € | 29,95 € |
| 10.000 | 0,00536 € | 53,60 € |
| 15.000 | 0,00505 € | 75,75 € |
| 25.000 | 0,00472 € | 118,00 € |
| 35.000 | 0,00453 € | 158,55 € |
| 50.000 | 0,00435 € | 217,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

