
RMCA0603JT100R-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0603JT100R-HPTR-ND - Tape & Reel (TR) 738-RMCA0603JT100R-HPCT-ND - Cut Tape (CT) 738-RMCA0603JT100R-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0603JT100R-HP |
Description | RES 0603 100 OHM 5% 0.125W AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0603JT100R-HP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Anti-Sulfur, Automotive AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCA0603FT100R-HP | Stackpole Electronics Inc | 4.370 | 738-RMCA0603FT100R-HPCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01430 € | 1,43 € |
| 250 | 0,01124 € | 2,81 € |
| 500 | 0,00950 € | 4,75 € |
| 1.000 | 0,00813 € | 8,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00596 € | 29,80 € |
| 10.000 | 0,00533 € | 53,30 € |
| 15.000 | 0,00503 € | 75,45 € |
| 25.000 | 0,00470 € | 117,50 € |
| 35.000 | 0,00451 € | 157,85 € |
| 50.000 | 0,00433 € | 216,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

