
RMCA0603FT1K50-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0603FT1K50-HPTR-ND - Tape & Reel (TR) 738-RMCA0603FT1K50-HPCT-ND - Cut Tape (CT) 738-RMCA0603FT1K50-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0603FT1K50-HP |
Description | RES 0603 1.5 KOHM 1% 0.125W AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0603FT1K50-HP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Anti-Sulfur, Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01670 € | 1,67 € |
| 250 | 0,01324 € | 3,31 € |
| 500 | 0,01126 € | 5,63 € |
| 1.000 | 0,00969 € | 9,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00721 € | 36,05 € |
| 10.000 | 0,00650 € | 65,00 € |
| 15.000 | 0,00615 € | 92,25 € |
| 25.000 | 0,00577 € | 144,25 € |
| 35.000 | 0,00556 € | 194,60 € |
| 50.000 | 0,00535 € | 267,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

