New Product
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA0603FT1K00-HP

DigiKey Part Number
738-RMCA0603FT1K00-HPTR-ND - Tape & Reel (TR)
738-RMCA0603FT1K00-HPCT-ND - Cut Tape (CT)
738-RMCA0603FT1K00-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCA0603FT1K00-HP
Description
RES 0603 1 KOHM 1% 0.125W AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCA0603FT1K00-HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Anti-Sulfur, Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
250,02440 €0,61 €
500,02000 €1,00 €
1000,01660 €1,66 €
2500,01312 €3,28 €
5000,01116 €5,58 €
1.0000,00961 €9,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00716 €35,80 €
10.0000,00645 €64,50 €
15.0000,00610 €91,50 €
25.0000,00573 €143,25 €
35.0000,00551 €192,85 €
50.0000,00531 €265,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €