
RMCA0402ZT0R00 | |
|---|---|
DigiKey Part Number | 738-RMCA0402ZT0R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCA0402ZT0R00 |
Description | RES, 0402, JUMPER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jumper 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0402ZT0R00 Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0402 (1005 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Anti-Sulfur, Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00312 € | 31,20 € |
| Unit Price without VAT: | 0,00312 € |
|---|---|
| Unit Price with VAT: | 0,00371 € |

