
RMCA0402JT18K0-UP | |
|---|---|
DigiKey Part Number | 738-RMCA0402JT18K0-UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCA0402JT18K0-UP |
Description | RES, 0402, 18 KOHM, 5%, 0.2W, AU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0402JT18K0-UP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.012" (0.30mm) |
Composition | Number of Terminations 2 |
Features Anti-Sulfur, Automotive AEC-Q200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00659 € | 65,90 € |
| Unit Price without VAT: | 0,00659 € |
|---|---|
| Unit Price with VAT: | 0,00784 € |

