
RMCA0402JT16K0-UP | |
|---|---|
DigiKey Part Number | 738-RMCA0402JT16K0-UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCA0402JT16K0-UP |
Description | RES, 0402, 16 KOHM, 5%, 0.2W, AU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0402JT16K0-UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00662 € | 66,20 € |
| Unit Price without VAT: | 0,00662 € |
|---|---|
| Unit Price with VAT: | 0,00788 € |

