New Product
2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA0402FT2K20-HP

DigiKey Part Number
738-RMCA0402FT2K20-HPTR-ND - Tape & Reel (TR)
738-RMCA0402FT2K20-HPCT-ND - Cut Tape (CT)
738-RMCA0402FT2K20-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCA0402FT2K20-HP
Description
RES 0402 2.2 KOHM 1% 0.1W AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCA0402FT2K20-HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Anti-Sulfur, Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,01880 €0,47 €
500,01520 €0,76 €
1000,01250 €1,25 €
2500,00972 €2,43 €
5000,00818 €4,09 €
1.0000,00696 €6,96 €
5.0000,00503 €25,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00448 €44,80 €
20.0000,00403 €80,60 €
30.0000,00382 €114,60 €
50.0000,00359 €179,50 €
70.0000,00346 €242,20 €
100.0000,00333 €333,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €