New Product
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA0402FT1K00-HP

DigiKey Part Number
738-RMCA0402FT1K00-HPTR-ND - Tape & Reel (TR)
738-RMCA0402FT1K00-HPCT-ND - Cut Tape (CT)
738-RMCA0402FT1K00-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCA0402FT1K00-HP
Description
RES 0402 1 KOHM 1% 0.1W AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCA0402FT1K00-HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Anti-Sulfur, Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,01880 €0,47 €
500,01520 €0,76 €
1000,01240 €1,24 €
2500,00964 €2,41 €
5000,00810 €4,05 €
1.0000,00690 €6,90 €
5.0000,00499 €24,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00444 €44,40 €
20.0000,00400 €80,00 €
30.0000,00379 €113,70 €
50.0000,00356 €178,00 €
70.0000,00343 €240,10 €
100.0000,00330 €330,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €