
RMCA0201ZT0R00 | |
|---|---|
DigiKey Part Number | 738-RMCA0201ZT0R00-ND |
Manufacturer | |
Manufacturer Product Number | RMCA0201ZT0R00 |
Description | RES, 0201, JUMPER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0201ZT0R00 Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0201 (0603 Metric) |
Series | Supplier Device Package |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
Features Anti-Sulfur, Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00352 € | 35,20 € |
| Unit Price without VAT: | 0,00352 € |
|---|---|
| Unit Price with VAT: | 0,00419 € |

