Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMCA0201JT33R0 | |
|---|---|
DigiKey Part Number | 738-RMCA0201JT33R0-ND |
Manufacturer | |
Manufacturer Product Number | RMCA0201JT33R0 |
Description | RES, 0201, 33 OHM, 5%, 0.05W, AU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0201JT33R0 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Bulk | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Anti-Sulfur, Automotive AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCA0201FT33R0 | Stackpole Electronics Inc | 0 | 738-RMCA0201FT33R0-ND | 0,00419 € | Parametric Equivalent |
| AF0201JR-0733RL | YAGEO | 0 | AF0201JR-0733RL-ND | 0,01199 € | Parametric Equivalent |
| RCA020133R0FNEDSR | Vishay Dale | 8.700 | 541-RCA020133R0FNEDSRCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00352 € | 35,20 € |
| Unit Price without VAT: | 0,00352 € |
|---|---|
| Unit Price with VAT: | 0,00419 € |




