New at DigiKey
7.15 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMAN2512FT7R15

DigiKey Part Number
738-RMAN2512FT7R15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMAN2512FT7R15
Description
RES, AIN, 2512, 7.15 OHM, 1%, 3.
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.15 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMAN2512FT7R15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
28.0000,28443 €7.964,04 €
Unit Price without VAT:0,28443 €
Unit Price with VAT:0,33847 €