New at DigiKey
6.98 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMAN2512FT6R98

DigiKey Part Number
738-RMAN2512FT6R98TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMAN2512FT6R98
Description
RES, AIN, 2512, 6.98 OHM, 1%, 3.
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.98 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMAN2512FT6R98 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6432 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
28.0000,28089 €7.864,92 €
Unit Price without VAT:0,28089 €
Unit Price with VAT:0,33426 €