
RMAN2512FT20R0 | |
|---|---|
DigiKey Part Number | 738-RMAN2512FT20R0TR-ND - Tape & Reel (TR) 738-RMAN2512FT20R0CT-ND - Cut Tape (CT) 738-RMAN2512FT20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMAN2512FT20R0 |
Description | RES, AIN, 2512, 20 OHM, 1%, 3.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMAN2512FT20R0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,42440 € | 10,61 € |
| 50 | 0,38540 € | 19,27 € |
| 100 | 0,35410 € | 35,41 € |
| 250 | 0,32240 € | 80,60 € |
| 500 | 0,30408 € | 152,04 € |
| 1.000 | 0,28950 € | 289,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26868 € | 1.074,72 € |
| 8.000 | 0,26132 € | 2.090,56 € |
| 12.000 | 0,25773 € | 3.092,76 € |
| 20.000 | 0,25384 € | 5.076,80 € |
| 28.000 | 0,25161 € | 7.045,08 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

