New at DigiKey
20 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMAN2512FT20R0

DigiKey Part Number
738-RMAN2512FT20R0TR-ND - Tape & Reel (TR)
738-RMAN2512FT20R0CT-ND - Cut Tape (CT)
738-RMAN2512FT20R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMAN2512FT20R0
Description
RES, AIN, 2512, 20 OHM, 1%, 3.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMAN2512FT20R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6432 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.627
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,49300 €4,93 €
250,42440 €10,61 €
500,38540 €19,27 €
1000,35410 €35,41 €
2500,32240 €80,60 €
5000,30408 €152,04 €
1.0000,28950 €289,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26868 €1.074,72 €
8.0000,26132 €2.090,56 €
12.0000,25773 €3.092,76 €
20.0000,25384 €5.076,80 €
28.0000,25161 €7.045,08 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €