
RMAN2512FT1K80 | |
|---|---|
DigiKey Part Number | 738-RMAN2512FT1K80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMAN2512FT1K80 |
Description | RES, AIN, 2512, 1.8 KOHM, 1%, 3. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMAN2512FT1K80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | 0,23845 € | 6.676,60 € |
| Unit Price without VAT: | 0,23845 € |
|---|---|
| Unit Price with VAT: | 0,28376 € |

