Parametric Equivalent

RMAN1206JT120R | |
|---|---|
DigiKey Part Number | 738-RMAN1206JT120RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMAN1206JT120R |
Description | RES, AIN, 1206, 120 OHM, 5%, 2.4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMAN1206JT120R Models |
Category | Composition |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMAN1206FT120R | Stackpole Electronics Inc | 4.805 | 738-RMAN1206FT120RCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,14173 € | 7.086,50 € |
| Unit Price without VAT: | 0,14173 € |
|---|---|
| Unit Price with VAT: | 0,16866 € |


