
RMAN1206FT49R9 | |
|---|---|
DigiKey Part Number | 738-RMAN1206FT49R9TR-ND - Tape & Reel (TR) 738-RMAN1206FT49R9CT-ND - Cut Tape (CT) 738-RMAN1206FT49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMAN1206FT49R9 |
Description | RES, AIN, 1206, 49.9 OHM, 1%, 2. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMAN1206FT49R9 Models |
Category | Composition |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,30260 € | 15,13 € |
| 100 | 0,27600 € | 27,60 € |
| 250 | 0,24920 € | 62,30 € |
| 500 | 0,23364 € | 116,82 € |
| 1.000 | 0,22129 € | 221,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20147 € | 1.007,35 € |
| 10.000 | 0,19568 € | 1.956,80 € |
| 15.000 | 0,19286 € | 2.892,90 € |
| 25.000 | 0,18979 € | 4.744,75 € |
| 35.000 | 0,18804 € | 6.581,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

