
RMAN1206FT220R | |
|---|---|
DigiKey Part Number | 738-RMAN1206FT220RTR-ND - Tape & Reel (TR) 738-RMAN1206FT220RCT-ND - Cut Tape (CT) 738-RMAN1206FT220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMAN1206FT220R |
Description | RES, AIN, 1206, 220 OHM, 1%, 2.4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMAN1206FT220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,34000 € | 8,50 € |
| 50 | 0,30640 € | 15,32 € |
| 100 | 0,27950 € | 27,95 € |
| 250 | 0,25232 € | 63,08 € |
| 500 | 0,23658 € | 118,29 € |
| 1.000 | 0,22407 € | 224,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20401 € | 1.020,05 € |
| 10.000 | 0,19815 € | 1.981,50 € |
| 15.000 | 0,19528 € | 2.929,20 € |
| 25.000 | 0,19218 € | 4.804,50 € |
| 35.000 | 0,19041 € | 6.664,35 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

