RHC2512JT62R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,25347 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,15181 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 6.002
Unit Price: 0,69000 €
Datasheet
62 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512JT62R0

DigiKey Part Number
RHC2512JT62R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RHC2512JT62R0
Description
RES 62 OHM 5% 2W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512JT62R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHC2512FT62R0Stackpole Electronics Inc0RHC2512FT62R0-ND0,25347 €Upgrade
CRGH2512J62RTE Connectivity Passive Product0CRGH2512J62R-ND0,15181 €Direct
352162RFTTE Connectivity Passive Product6.002A116003CT-ND0,69000 €Similar
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
4.0000,19365 €774,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19365 €
Unit Price with VAT:0,23044 €