Similar
Direct
Similar
Similar

RHC2512JT47R0 | |
|---|---|
DigiKey Part Number | RHC2512JT47R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RHC2512JT47R0 |
Description | RES 47 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512JT47R0 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP2512JT47R0 | Stackpole Electronics Inc | 0 | RMCP2512JT47R0-ND | 0,10837 € | Similar |
| CRGH2512J47R | TE Connectivity Passive Product | 6.443 | A126474CT-ND | 0,48000 € | Direct |
| 352147RFT | TE Connectivity Passive Product | 10.683 | A116000CT-ND | 0,60000 € | Similar |
| CRM2512-FX-47R0ELF | Bourns Inc. | 0 | 118-CRM2512-FX-47R0ELFCT-ND | 0,42000 € | Similar |
| CRS2512-FX-47R0ELF | Bourns Inc. | 33 | CRS2512-FX-47R0ELFCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19365 € | 774,60 € |
| Unit Price without VAT: | 0,19365 € |
|---|---|
| Unit Price with VAT: | 0,23044 € |






