RHC2512JT22R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 8.859
Unit Price: 0,56000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 21.403
Unit Price: 0,69000 €
Datasheet

Similar


Bourns Inc.
In Stock: 12.305
Unit Price: 0,42000 €
Datasheet
22 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512JT22R0

DigiKey Part Number
RHC2512JT22R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RHC2512JT22R0
Description
RES 22 OHM 5% 2W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512JT22R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH2512J22RTE Connectivity Passive Product8.859A126461CT-ND0,56000 €Direct
352122RFTTE Connectivity Passive Product21.403A115992CT-ND0,69000 €Similar
CRM2512-FX-22R0ELFBourns Inc.12.305118-CRM2512-FX-22R0ELFCT-ND0,42000 €Similar
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
4.0000,19365 €774,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19365 €
Unit Price with VAT:0,23044 €