
RHC2512FT6R80 | |
|---|---|
DigiKey Part Number | RHC2512FT6R80TR-ND - Tape & Reel (TR) RHC2512FT6R80CT-ND - Cut Tape (CT) RHC2512FT6R80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT6R80 |
Description | RES 6.8 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT6R80 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,47080 € | 11,77 € |
| 50 | 0,42880 € | 21,44 € |
| 100 | 0,39550 € | 39,55 € |
| 250 | 0,36156 € | 90,39 € |
| 500 | 0,34192 € | 170,96 € |
| 1.000 | 0,32632 € | 326,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30400 € | 1.216,00 € |
| 8.000 | 0,29612 € | 2.368,96 € |
| 12.000 | 0,29228 € | 3.507,36 € |
| 20.000 | 0,28811 € | 5.762,20 € |
| 28.000 | 0,28573 € | 8.000,44 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

