
RHC2512FT6K80 | |
|---|---|
DigiKey Part Number | RHC2512FT6K80TR-ND - Tape & Reel (TR) RHC2512FT6K80CT-ND - Cut Tape (CT) RHC2512FT6K80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT6K80 |
Description | RES 6.8K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT6K80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,42640 € | 10,66 € |
| 50 | 0,38700 € | 19,35 € |
| 100 | 0,35570 € | 35,57 € |
| 250 | 0,32388 € | 80,97 € |
| 500 | 0,30546 € | 152,73 € |
| 1.000 | 0,29082 € | 290,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26990 € | 1.079,60 € |
| 8.000 | 0,26251 € | 2.100,08 € |
| 12.000 | 0,25890 € | 3.106,80 € |
| 20.000 | 0,25500 € | 5.100,00 € |
| 28.000 | 0,25276 € | 7.077,28 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

