
RHC2512FT47K0 | |
|---|---|
DigiKey Part Number | RHC2512FT47K0TR-ND - Tape & Reel (TR) RHC2512FT47K0CT-ND - Cut Tape (CT) RHC2512FT47K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT47K0 |
Description | RES 47K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT47K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,44520 € | 11,13 € |
| 50 | 0,40680 € | 20,34 € |
| 100 | 0,33640 € | 33,64 € |
| 250 | 0,30404 € | 76,01 € |
| 500 | 0,28674 € | 143,37 € |
| 1.000 | 0,27300 € | 273,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27230 € | 1.089,20 € |
| 8.000 | 0,23936 € | 1.914,88 € |
| 12.000 | 0,23726 € | 2.847,12 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

