100 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512FT100K

DigiKey Part Number
RHC2512FT100KTR-ND - Tape & Reel (TR)
RHC2512FT100KCT-ND - Cut Tape (CT)
RHC2512FT100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHC2512FT100K
Description
RES 100K OHM 1% 2W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512FT100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3521100KFTTE Connectivity Passive Product21.354A116080CT-ND0,59000 €Similar
In-Stock: 3.538
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,48900 €4,89 €
250,42120 €10,53 €
500,38220 €19,11 €
1000,35130 €35,13 €
2500,31984 €79,96 €
5000,30166 €150,83 €
1.0000,28721 €287,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26654 €1.066,16 €
8.0000,25925 €2.074,00 €
12.0000,25569 €3.068,28 €
20.0000,25183 €5.036,60 €
28.0000,24962 €6.989,36 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €