Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RGC1210FTD100R | |
|---|---|
DigiKey Part Number | 738-RGC1210FTD100RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1210FTD100R |
Description | RES 100 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC1210FTD100R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1210DTC100R | Stackpole Electronics Inc | 0 | 738-RGC1210DTC100RTR-ND | 0,10607 € | Parametric Equivalent |
| RGC1210DTD100R | Stackpole Electronics Inc | 0 | 738-RGC1210DTD100RTR-ND | 0,09384 € | Parametric Equivalent |
| RGC1210FTC100R | Stackpole Electronics Inc | 0 | 738-RGC1210FTC100RTR-ND | 0,02528 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02528 € | 126,40 € |
| Unit Price without VAT: | 0,02528 € |
|---|---|
| Unit Price with VAT: | 0,03008 € |


