
RGC1210DTC270R | |
|---|---|
DigiKey Part Number | 738-RGC1210DTC270RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1210DTC270R |
Description | RES 270 OHM 0.5% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC1210DTC270R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10607 € | 530,35 € |
| Unit Price without VAT: | 0,10607 € |
|---|---|
| Unit Price with VAT: | 0,12622 € |

