22 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1210DTC22K0

DigiKey Part Number
738-RGC1210DTC22K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC1210DTC22K0
Description
RES 22K OHM 0.5% 1/3W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC1210DTC22K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10607 €530,35 €
Manufacturers Standard Package
Unit Price without VAT:0,10607 €
Unit Price with VAT:0,12622 €