Direct
Direct
Upgrade
Similar
Similar

RGC1206FTD3M32 | |
|---|---|
DigiKey Part Number | RGC1206FTD3M32-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1206FTD3M32 |
Description | RES 3.32M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC1206FTD3M32 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT3M32 | Stackpole Electronics Inc | 14.180 | RMCF1206FT3M32CT-ND | 0,09000 € | Direct |
| CRCW12063M32FKEA | Vishay Dale | 23.578 | 541-3.32MFCT-ND | 0,09000 € | Direct |
| CRCW12063M32FKTA | Vishay Dale | 0 | CRCW12063M32FKTA-ND | 0,02008 € | Upgrade |
| CRCW12063M32FKEB | Vishay Dale | 0 | CRCW12063M32FKEB-ND | 0,00842 € | Similar |
| RC1206FR-073M32L | YAGEO | 2.039 | 311-3.32MFRCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02273 € | 113,65 € |
| Unit Price without VAT: | 0,02273 € |
|---|---|
| Unit Price with VAT: | 0,02705 € |




