Direct
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

RGC1206FTD237R | |
|---|---|
DigiKey Part Number | RGC1206FTD237R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1206FTD237R |
Description | RES 237 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC1206FTD237R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT237R | Stackpole Electronics Inc | 4.971 | RMCF1206FT237RCT-ND | 0,08000 € | Direct |
| RMCF1206FG237R | Stackpole Electronics Inc | 14.950 | 738-RMCF1206FG237RCT-ND | 0,08000 € | Similar |
| CR1206-FX-2370ELF | Bourns Inc. | 2.960 | 118-CR1206-FX-2370ELFCT-ND | 0,08000 € | Direct |
| CRCW1206237RFKEA | Vishay Dale | 14.158 | 541-237FCT-ND | 0,09000 € | Direct |
| ERJ-8ENF2370V | Panasonic Industry | 49.365 | P237FCT-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01697 € | 84,85 € |
| Unit Price without VAT: | 0,01697 € |
|---|---|
| Unit Price with VAT: | 0,02019 € |








