Direct
Direct
Upgrade
Similar
Similar
Similar

RGC1206FTD1M33 | |
|---|---|
DigiKey Part Number | RGC1206FTD1M33-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1206FTD1M33 |
Description | RES 1.33M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.33 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC1206FTD1M33 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT1M33 | Stackpole Electronics Inc | 0 | RMCF1206FT1M33-ND | 0,00631 € | Direct |
| CRCW12061M33FKEA | Vishay Dale | 13.997 | 541-1.33MFCT-ND | 0,09000 € | Direct |
| CRCW12061M33FKTA | Vishay Dale | 0 | CRCW12061M33FKTA-ND | 0,02008 € | Upgrade |
| CRCW12061M33FKEB | Vishay Dale | 0 | CRCW12061M33FKEB-ND | 0,00842 € | Similar |
| ERJ-8ENF1334V | Panasonic Industry | 0 | ERJ-8ENF1334V-ND | 0,01845 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02273 € | 113,65 € |
| Unit Price without VAT: | 0,02273 € |
|---|---|
| Unit Price with VAT: | 0,02705 € |





