RGC1206FTD133K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00447 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02411 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01421 €
Datasheet

Direct


Bourns Inc.
In Stock: 18.039
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 5.376
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 15.886
Unit Price: 0,15000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04921 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02008 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01020 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08629 €
Datasheet

Similar


YAGEO
In Stock: 42.044
Unit Price: 0,09000 €
Datasheet
133 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1206FTD133K

DigiKey Part Number
RGC1206FTD133K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC1206FTD133K
Description
RES 133K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
133 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC1206FTD133K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FG133KStackpole Electronics Inc0RMCF1206FG133K-ND0,00447 €Direct
RMCF1206FT133KStackpole Electronics Inc18738-RMCF1206FT133KCT-ND0,09000 €Direct
RGC1206FTC133KStackpole Electronics Inc0RGC1206FTC133K-ND0,02411 €Upgrade
RMCS1206FT133KStackpole Electronics Inc0RMCS1206FT133K-ND0,01421 €Upgrade
CR1206-FX-1333ELFBourns Inc.18.039118-CR1206-FX-1333ELFCT-ND0,09000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01710 €85,50 €
Manufacturers Standard Package
Unit Price without VAT:0,01710 €
Unit Price with VAT:0,02035 €