Direct
Similar
Similar
Similar
Similar

RGC0805FTD3M16 | |
|---|---|
DigiKey Part Number | RGC0805FTD3M16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805FTD3M16 |
Description | RES 3.16M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.16 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805FTD3M16 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053M16FKEA | Vishay Dale | 21.061 | 541-3.16MCCT-ND | 0,08000 € | Direct |
| AF0805FR-073M16L | YAGEO | 0 | AF0805FR-073M16L-ND | 0,01686 € | Similar |
| AR0805FR-073M16L | YAGEO | 0 | AR0805FR-073M16L-ND | 0,06877 € | Similar |
| CRCW08053M16FKEB | Vishay Dale | 0 | CRCW08053M16FKEB-ND | 0,00635 € | Similar |
| RC0805FR-073M16L | YAGEO | 7.660 | 311-3.16MCRCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02048 € | 102,40 € |
| Unit Price without VAT: | 0,02048 € |
|---|---|
| Unit Price with VAT: | 0,02437 € |



