Direct
Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RGC0805FTD221K | |
|---|---|
DigiKey Part Number | RGC0805FTD221K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805FTD221K |
Description | RES 221K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805FTD221K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FG221K | Stackpole Electronics Inc | 0 | RMCF0805FG221K-ND | 0,00355 € | Direct |
| RMCF0805FT221K | Stackpole Electronics Inc | 39.400 | RMCF0805FT221KCT-ND | 0,09000 € | Direct |
| RGC0805FTC221K | Stackpole Electronics Inc | 6.739 | 738-RGC0805FTC221KCT-ND | 0,12000 € | Upgrade |
| CRCW0805221KFKEA | Vishay Dale | 927 | 541-221KCCT-ND | 0,09000 € | Direct |
| ERJ-6ENF2213V | Panasonic Industry | 85.033 | P221KCCT-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02064 € | 103,20 € |
| Unit Price without VAT: | 0,02064 € |
|---|---|
| Unit Price with VAT: | 0,02456 € |










