Direct
Upgrade
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

RGC0805FTD1M50 | |
|---|---|
DigiKey Part Number | RGC0805FTD1M50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805FTD1M50 |
Description | RES 1.5M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805FTD1M50 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT1M50 | Stackpole Electronics Inc | 27.101 | RMCF0805FT1M50CT-ND | 0,08000 € | Direct |
| RGC0805DTD1M50 | Stackpole Electronics Inc | 0 | RGC0805DTD1M50-ND | 0,01697 € | Upgrade |
| CRCW08051M50FKEA | Vishay Dale | 22 | 541-1.50MCCT-ND | 0,08000 € | Direct |
| ERJ-6ENF1504V | Panasonic Industry | 26.164 | P1.50MCCT-ND | 0,10000 € | Direct |
| CRCW08051M50FKEB | Vishay Dale | 19.600 | 541-CRCW08051M50FKEBCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02048 € | 102,40 € |
| Unit Price without VAT: | 0,02048 € |
|---|---|
| Unit Price with VAT: | 0,02437 € |







