Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RGC0805FTD10K0 | |
|---|---|
DigiKey Part Number | RGC0805FTD10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805FTD10K0 |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805FTD10K0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FG10K0 | Stackpole Electronics Inc | 114.530 | 738-RMCF0805FG10K0CT-ND | 0,09000 € | Direct |
| RMCF0805FT10K0 | Stackpole Electronics Inc | 3.694.517 | RMCF0805FT10K0CT-ND | 0,09000 € | Direct |
| RGC0805DTC10K0 | Stackpole Electronics Inc | 0 | RGC0805DTC10K0CT-ND | 0,20000 € | Upgrade |
| RGC0805FTC10K0 | Stackpole Electronics Inc | 0 | RGC0805FTC10K0-ND | 0,01566 € | Upgrade |
| CRCW080510K0FKEA | Vishay Dale | 796.255 | 541-10.0KCCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02064 € | 103,20 € |
| Unit Price without VAT: | 0,02064 € |
|---|---|
| Unit Price with VAT: | 0,02456 € |








