Upgrade
Upgrade
Similar
Similar

RGC0805FTC4K75 | |
|---|---|
DigiKey Part Number | RGC0805FTC4K75-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805FTC4K75 |
Description | RES 4.75K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805FTC4K75 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB6B4751V | Panasonic Industry | 1.989 | P20671CT-ND | 0,20000 € | Upgrade |
| ERJ-PB6D4751V | Panasonic Industry | 13.025 | P21096CT-ND | 0,15000 € | Upgrade |
| CRCW08054K75FHEAP | Vishay Dale | 0 | CRCW08054K75FHEAP-ND | 0,03046 € | Similar |
| RE0805FRE074K75L | YAGEO | 0 | RE0805FRE074K75L-ND | 0,00602 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01566 € | 78,30 € |
| Unit Price without VAT: | 0,01566 € |
|---|---|
| Unit Price with VAT: | 0,01864 € |




