Upgrade
Similar
Similar
Similar

RGC0805FTC150K | |
|---|---|
DigiKey Part Number | RGC0805FTC150K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805FTC150K |
Description | RES 150K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805FTC150K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0805DTC150K | Stackpole Electronics Inc | 0 | RGC0805DTC150K-ND | 0,03224 € | Upgrade |
| CRCW0805150KFHEAP | Vishay Dale | 4.627 | 541-CRCW0805150KFHEAPCT-ND | 0,19000 € | Similar |
| CRCW0805150KFHTAP | Vishay Dale | 0 | CRCW0805150KFHTAP-ND | 0,03655 € | Similar |
| RE0805FRE07150KL | YAGEO | 2.590 | 13-RE0805FRE07150KLCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01566 € | 78,30 € |
| Unit Price without VAT: | 0,01566 € |
|---|---|
| Unit Price with VAT: | 0,01864 € |




